MAVR-001240-12790T | |
---|---|
DigiKey Part Number | 1465-MAVR-001240-12790T-ND |
Manufacturer | |
Manufacturer Product Number | MAVR-001240-12790T |
Description | VARACTOR,PLASTIC,SINGLE,SC-79 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 12 V Surface Mount SC-79 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 3.8pF @ 2V, 1MHz | |
Capacitance Ratio | 3.46 | |
Capacitance Ratio Condition | C0.5/C4 | |
Voltage - Peak Reverse (Max) | 12 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.96020 | $2,880.60 |