MAVR-045448-0287AT | |
---|---|
DigiKey Part Number | 1465-MAVR-045448-0287ATTR-ND - Tape & Reel (TR) 1465-MAVR-045448-0287ATCT-ND - Cut Tape (CT) 1465-MAVR-045448-0287ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-045448-0287AT |
Description | DIODE,VARACTOR,ABRUPT,SINGLE,PLA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 36.3pF @ 4V, 1MHz | |
Capacitance Ratio | 4.7 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 750 @ 4V, 50MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.09300 | $20.93 |
25 | $1.80120 | $45.03 |
100 | $1.47270 | $147.27 |
250 | $1.31284 | $328.21 |
500 | $1.21524 | $607.62 |
1,000 | $1.13412 | $1,134.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03273 | $3,098.19 |
6,000 | $0.98255 | $5,895.30 |
9,000 | $0.96250 | $8,662.50 |