0076726A7 | |
---|---|
DigiKey Part Number | 4616-0076726A7-ND |
Manufacturer | |
Manufacturer Product Number | 0076726A7 |
Description | KOOL MU HF 060 PERM BLACK 725 SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mµ Ferrite Core Toroid Type Length Width 1.990" (50.55mm) Diameter 0.820" (20.83mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mµ | |
Diameter | 1.990" (50.55mm) | |
Inductance Factor (Al) | 175 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 113.5 | |
Effective Area (Ae) mm² | 262.0 | |
Effective Magnetic Volume (Ve) mm³ | 29700.0 | |
Finish | Uncoated | |
Height | 0.820" (20.83mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.10000 | $13.10 |
10 | $8.73000 | $87.30 |
25 | $7.27200 | $181.80 |