0078616A7 | |
---|---|
DigiKey Part Number | 4616-0078616A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078616A7 |
Description | FERRITE CORE TOROID 126NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 2.484" (63.09mm) Diameter 1.020" (25.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 2.484" (63.09mm) | |
Inductance Factor (Al) | 126 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 144.0 | |
Effective Area (Ae) mm² | 360.0 | |
Effective Magnetic Volume (Ve) mm³ | 51800.0 | |
Finish | Coated | |
Height | 1.020" (25.91mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $11.79100 | $117.91 |
27 | $9.66111 | $260.85 |
54 | $9.27500 | $500.85 |