C055543A2 | |
---|---|
DigiKey Part Number | 4616-C055543A2-ND |
Manufacturer | |
Manufacturer Product Number | C055543A2 |
Description | MPP 300 PERM GREY 548 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.325" (33.66mm) Diameter 0.450" (11.45mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.325" (33.66mm) | |
Inductance Factor (Al) | 305 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 300 | |
Effective Length (le) mm | 81.4 | |
Effective Area (Ae) mm² | 65.6 | |
Effective Magnetic Volume (Ve) mm³ | 5340.0 | |
Finish | Coated | |
Height | 0.450" (11.45mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $16.56248 | $4,140.62 |