C058128A2 | |
---|---|
DigiKey Part Number | 4616-C058128A2-ND |
Manufacturer | |
Manufacturer Product Number | C058128A2 |
Description | HIGH FLUX 160 PERM KHAKI 130 SIZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.465" (11.81mm) Diameter 0.181" (4.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.465" (11.81mm) | |
Inductance Factor (Al) | 68 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 160 | |
Effective Length (le) mm | 26.9 | |
Effective Area (Ae) mm² | 9.06 | |
Effective Magnetic Volume (Ve) mm³ | 244.0 | |
Finish | Coated | |
Height | 0.181" (4.60mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.08750 | $1,631.25 |