ZL41605TC | |
---|---|
DigiKey Part Number | 4616-ZL41605TC-ND |
Manufacturer | |
Manufacturer Product Number | ZL41605TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy L Ferrite Core Toroid Type Length Width 0.655" (16.64mm) Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | L | |
Diameter | 0.655" (16.64mm) | |
Inductance Factor (Al) | 396 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 750 | |
Effective Length (le) mm | 37.2 | |
Effective Area (Ae) mm² | 15.6 | |
Effective Magnetic Volume (Ve) mm³ | 582.0 | |
Finish | Epoxy | |
Height | 0.205" (5.20mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.81500 | $8.15 |
25 | $0.69960 | $17.49 |
50 | $0.62100 | $31.05 |
100 | $0.54860 | $54.86 |
250 | $0.46152 | $115.38 |
500 | $0.40140 | $200.70 |
1,200 | $0.37750 | $453.00 |