ZP46113TC | |
---|---|
DigiKey Part Number | 4616-ZP46113TC-ND |
Manufacturer | |
Manufacturer Product Number | ZP46113TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy P Ferrite Core Toroid Type Length Width 2.450" (62.23mm) Diameter 0.525" (13.34mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | P | |
Diameter | 2.450" (62.23mm) | |
Inductance Factor (Al) | 3.491 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Effective Length (le) mm | 144.6 | |
Effective Area (Ae) mm² | 157.4 | |
Effective Magnetic Volume (Ve) mm³ | 22774.0 | |
Finish | Epoxy | |
Height | 0.525" (13.34mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
192 | $4.76250 | $914.40 |