ZW44916TC | |
---|---|
DigiKey Part Number | 4616-ZW44916TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW44916TC |
Description | FERRITE CORE TOROID 11.8UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.992" (50.60mm) Diameter 0.663" (16.85mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.992" (50.60mm) | |
Inductance Factor (Al) | 11.8 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 127.0 | |
Effective Area (Ae) mm² | 120.0 | |
Effective Magnetic Volume (Ve) mm³ | 15298.0 | |
Finish | Epoxy | |
Height | 0.663" (16.85mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.46000 | $9.46 |
10 | $6.36800 | $63.68 |
25 | $5.35760 | $133.94 |
50 | $4.65960 | $232.98 |
100 | $4.33750 | $433.75 |