SIMS488-22-1-2-C-LF | |
---|---|
DigiKey Part Number | 2611-SIMS488-22-1-2-C-LF-ND |
Manufacturer | |
Manufacturer Product Number | SIMS488-22-1-2-C-LF |
Description | Sim Sockets |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Major League Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.087" (2.21mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |