PN00220 | |
---|---|
DigiKey Part Number | 4686-PN00220-ND |
Manufacturer | |
Manufacturer Product Number | PN00220 |
Description | BLDC 24V 2.6N-M 25RPM 0.85A 10MM |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Gearmotor 25 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Makermotor | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 25 RPM | |
Torque - Rated (oz-in / mNm) | 368.2 / 2600 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |