MBA34002-28P/CU/2.6O | |
---|---|
DigiKey Part Number | 4573-MBA34002-28P/CU/2.6O-ND |
Manufacturer | |
Manufacturer Product Number | MBA34002-28P/CU/2.6O |
Description | CU HEAT SINK 34X34X28MM WITH PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Pin Fins | |
Length | 1.339" (34.00mm) | |
Width | 1.339" (34.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.66000 | $5.66 |
10 | $5.02700 | $50.27 |
25 | $4.79320 | $119.83 |
50 | $4.62360 | $231.18 |
100 | $4.45980 | $445.98 |
250 | $4.25192 | $1,062.98 |
450 | $4.12353 | $1,855.59 |
950 | $3.96572 | $3,767.43 |