FL1M-12SW-1-Y12V | |
---|---|
DigiKey Part Number | 458-1683-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-12SW-1-Y12V |
Description | LED YEL 12MM NUT 12VAC/DC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 180° 12V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 180° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.81000 | $7.81 |
35 | $4.87943 | $170.78 |
105 | $4.43448 | $465.62 |
525 | $3.98992 | $2,094.71 |
1,015 | $3.85923 | $3,917.12 |
2,030 | $3.80612 | $7,726.42 |