FL1P-10NW-2-R2V | |
---|---|
DigiKey Part Number | 458-FL1P-10NW-2-R2V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-10NW-2-R2V |
Description | LED RED 10MM NUT 2VAC/DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 1.8V ~ 2.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 1.8V ~ 2.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.13000 | $4.13 |
10 | $2.81000 | $28.10 |
100 | $2.13320 | $213.32 |
500 | $1.86614 | $933.07 |
1,000 | $1.78404 | $1,784.04 |
2,000 | $1.71669 | $3,433.38 |
5,000 | $1.64586 | $8,229.30 |