FL1P-8NJ-1-G110V | |
---|---|
DigiKey Part Number | 458-1992-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NJ-1-G110V |
Description | LED GRN 8MM NUT 110VAC/DC STK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 110V 20mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
35 | $2.21229 | $77.43 |
105 | $1.96295 | $206.11 |
525 | $1.71415 | $899.93 |
1,015 | $1.64106 | $1,665.68 |
2,030 | $1.57771 | $3,202.75 |
5,005 | $1.51198 | $7,567.46 |