PK-35A29W-24VQ | |
---|---|
DigiKey Part Number | 458-1360-ND |
Manufacturer | |
Manufacturer Product Number | PK-35A29W-24VQ |
Description | BUZZER PIEZO 24V 42MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 50mA 2.9kHz 95dB @ 24V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 24V, 30cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.654" Dia (42.00mm) | |
Height - Seated (Max) | 0.638" (16.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.27000 | $6.27 |
10 | $5.10800 | $51.08 |
25 | $4.71040 | $117.76 |
50 | $4.43180 | $221.59 |
100 | $4.17070 | $417.07 |
250 | $3.85100 | $962.75 |
500 | $3.65100 | $1,825.50 |