PT-2020PQ

DigiKey Part Number
458-1530-ND
Manufacturer
Manufacturer Product Number
PT-2020PQ
Description
BUZZER PIEZO 5V 22X7.2MM W TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 2kHz 80dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 30V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
1.5mA
Port Location
Side
Operating Temperature
-20°C ~ 90°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.866" L x 0.283" W (22.00mm x 7.20mm)
Height - Seated (Max)
1.067" (27.10mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.83000$2.83
10$2.30400$23.04
25$2.12440$53.11
50$1.99820$99.91
100$1.87980$187.98
250$1.73480$433.70
500$1.63316$816.58
1,000$1.53801$1,538.01
5,000$1.52221$7,611.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.