RD925G-QA1-A503 | |
---|---|
DigiKey Part Number | 5268-RD925G-QA1-A503-ND |
Manufacturer | |
Manufacturer Product Number | RD925G-QA1-A503 |
Description | POT 50K OHM 1/40W CARBON LOG |
Customer Reference | |
Detailed Description | 50k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marutsuelec | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Mounting Type | Panel Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |
10 | $1.55000 | $15.50 |
100 | $1.38000 | $138.00 |
200 | $1.20000 | $240.00 |