MS223-10C-NS | |
---|---|
DigiKey Part Number | 2333-MS223-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS223-10C-NS |
Description | RF SHIELD 0.697X0.894" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.697" (17.70mm) X 0.894" (22.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS223-10C-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 0.894" (22.70mm) | |
Width - Overall | 0.697" (17.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.57000 | $2.57 |
10 | $1.66000 | $16.60 |
72 | $1.20653 | $86.87 |
144 | $1.09493 | $157.67 |
288 | $1.00201 | $288.58 |
504 | $0.93849 | $473.00 |
1,008 | $0.87188 | $878.86 |
2,448 | $0.80275 | $1,965.13 |
4,968 | $0.75826 | $3,767.04 |