MS288-10F-NS | |
---|---|
DigiKey Part Number | 2333-MS288-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS288-10F-NS |
Description | RF SHIELD 0.764" X 1.134" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.764" (19.40mm) X 1.134" (28.80mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.134" (28.80mm) | |
Width - Overall | 0.764" (19.40mm) | |
Ventilation | - | |
Mounting Type | Solder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.18000 | $3.18 |
10 | $2.07200 | $20.72 |
64 | $1.54922 | $99.15 |
128 | $1.41039 | $180.53 |
256 | $1.29480 | $331.47 |
448 | $1.21583 | $544.69 |
960 | $1.12554 | $1,080.52 |
2,432 | $1.03766 | $2,523.59 |
4,928 | $0.98411 | $4,849.69 |