MS302-10C-NS | |
---|---|
DigiKey Part Number | 2333-MS302-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS302-10C-NS |
Description | RF SHIELD 0.768X1.213" SNAP FIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.768" (19.50mm) X 1.213" (30.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.106" (2.70mm) | |
Length - Overall | 1.213" (30.80mm) | |
Width - Overall | 0.768" (19.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.90000 | $2.90 |
10 | $1.88000 | $18.80 |
66 | $1.39242 | $91.90 |
132 | $1.26561 | $167.06 |
264 | $1.15996 | $306.23 |
462 | $1.08777 | $502.55 |
990 | $1.00525 | $995.20 |
2,442 | $0.92695 | $2,263.61 |
4,950 | $0.87762 | $4,344.22 |