MS321-10S-NS | |
---|---|
DigiKey Part Number | 2333-MS321-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS321-10S-NS |
Description | 32.1 X 16.6 X 2.5MM ONE-PIECE DR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.654" (16.60mm) X 1.264" (32.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS321-10S-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.264" (32.10mm) | |
Width - Overall | 0.654" (16.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.81500 | $18.15 |
63 | $1.35079 | $85.10 |
126 | $1.22619 | $154.50 |
252 | $1.12242 | $282.85 |
441 | $1.05147 | $463.70 |
945 | $0.97037 | $917.00 |
2,457 | $0.88946 | $2,185.40 |
4,914 | $0.84246 | $4,139.85 |