AN_GSM_046_MIMO-LP | |
---|---|
DigiKey Part Number | 3649-AN_GSM_046_MIMO-LP-ND |
Manufacturer | |
Manufacturer Product Number | AN_GSM_046_MIMO-LP |
Description | 4G+LTE MIMO Combination Antenna |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2dBi, 2.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.575" (14.60mm) | |
Applications | GSM, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.63000 | $58.63 |
10 | $54.67200 | $546.72 |
25 | $50.71000 | $1,267.75 |
100 | $47.54070 | $4,754.07 |