MPS-1800S-200-9 | |
---|---|
DigiKey Part Number | 4321-MPS-1800S-200-9-ND |
Manufacturer | |
Manufacturer Product Number | MPS-1800S-200-9 |
Description | 200V 9A 1800W, Input 198 ~242VAC |
Customer Reference | |
Detailed Description | 0 ~ 200VDC Output Bench (AC to DC) Power Supply LED 0 ~ 9A Output 1800W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 200VDC | |
Current - Output | 0 ~ 9A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 8.465" L x 14.173" W x 3.465" H (215.00mm x 360.00mm x 88.00mm) | |
Features | Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection | |
Power (Watts) | 1800W | |
Accuracy - Voltmeter; Ammeter | 0.1% FS + 0.1% FS | |
Voltage Regulation - Line | 0.1% FS + 0.1% FS | |
Voltage Regulation - Load | 0.1% FS + 0.1% FS | |
Current Regulation - Line | 0.1% FS + 0.1% FS | |
Current Regulation - Load | 0.1% FS + 0.1% FS | |
Ripple | 0.2% FS + 50mV | |
Weight | 12 lbs (5.4 kg) |
