MPS-6000S-200-30

DigiKey Part Number
4321-MPS-6000S-200-30-ND
Manufacturer
Manufacturer Product Number
MPS-6000S-200-30
Description
200V 30A 6000W, Input 198~242VAC
Customer Reference
Detailed Description
0 ~ 200VDC Output Bench (AC to DC) Power Supply LED 0 ~ 30A Output 6000W Features Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
198 ~ 242VAC
Number of Outputs
1
Voltage - Output
0 ~ 200VDC
Current - Output
0 ~ 30A
Display Type
LED
Number of Characters
5
Size / Dimension
16.929" L x 19.685" W x 3.465" H (430.00mm x 500.00mm x 88.00mm)
Features
Key Lock Function, OVP, OCP, OTP, Programmable, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection
Power (Watts)
6000W
Accuracy - Voltmeter; Ammeter
0.1% FS + 0.1% FS
Voltage Regulation - Line
0.1% FS + 0.1% FS
Voltage Regulation - Load
0.1% FS + 0.1% FS
Current Regulation - Line
0.1% FS + 0.1% FS
Current Regulation - Load
0.1% FS + 0.1% FS
Ripple
0.2% FS + 50mV
Weight
35 lbs (15.9 kg)
In-Stock: 0
New Product New Product
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.