MPS-6033XP | |
---|---|
DigiKey Part Number | 4321-MPS-6033XP-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6033XP |
Description | DC POWER SUPPLY 3CH DISP VOLTAGE |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 540W Features Memory, Programmable, RS232 and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | 5 | |
Size / Dimension | 14.961" L x 10.039" W x 4.331" H (380.00mm x 255.00mm x 110.00mm) | |
Features | Memory, Programmable, RS232 and USB Interface | |
Power (Watts) | 540W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.01% + 3mA | |
Current Regulation - Load | 0.01% + 3mA | |
Ripple | 2mVrms, 5mArms | |
Weight | 26 lbs (11.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $860.00000 | $860.00 |
2 | $855.00000 | $1,710.00 |
3 | $850.00000 | $2,550.00 |
5 | $845.00000 | $4,225.00 |
10 | $840.00000 | $8,400.00 |
20 | $830.00000 | $16,600.00 |