PDS-2030 | |
---|---|
DigiKey Part Number | 4321-PDS-2030-ND |
Manufacturer | |
Manufacturer Product Number | PDS-2030 |
Description | 20V 30A, 1mV 1mA, Input 220VAC |
Customer Reference | |
Detailed Description | 0 ~ 20VDC Output Bench (AC to DC) Power Supply LED 0 ~ 30A Output 600W Features 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 20VDC | |
Current - Output | 0 ~ 30A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 8.661" L x 15.748" W x 5.906" H (220.00mm x 400.00mm x 150.00mm) | |
Features | 100 Sets of Voltage and Current Storage, Code Switch, High Resolution 1mv 1ma, Intelligent Temperature Control Fan, Output Switch Control, Ocp, Ovp, Otp, Rs232, Sense, Voltage Compensation Function | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.03% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Load | 0.1% + 5mV | |
Current Regulation - Line | 0.2% + 5mA | |
Current Regulation - Load | 0.2% + 5mA | |
Weight | 10.14 lbs (4.6 kg) |
