WPS-1500S-750-7 | |
---|---|
DigiKey Part Number | 4321-WPS-1500S-750-7-ND |
Manufacturer | |
Manufacturer Product Number | WPS-1500S-750-7 |
Description | 2U, 750V/7A/1500W, 220VAC Input |
Customer Reference | |
Detailed Description | 0 ~ 750VDC Output Bench (AC to DC) Power Supply LED 0 ~ 7A Output 1500W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 750VDC | |
Current - Output | 0 ~ 7A | |
Display Type | LED | |
Number of Characters | 4 | |
Size / Dimension | 19.000" L x 18.000" W x 3.464" H (482.00mm x 455.00mm x 88.00mm) | |
Features | Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range | |
Power (Watts) | 1500W | |
Accuracy - Voltmeter; Ammeter | 0.05% FS + 0.04% FS; 0.15% FS + 0.1% FS | |
Voltage Regulation - Line | 0.02% FS | |
Voltage Regulation - Load | 0.05% FS | |
Current Regulation - Line | 0.05% FS | |
Current Regulation - Load | 0.15% FS | |
Ripple | 75mV rms, 500mV p-p | |
Weight | 23.8 lbs (10.8 kg) |
