JAG 3202501 NA52010 | |
---|---|
DigiKey Part Number | 4032-JAG3202501NA52010TR-ND - Tape & Reel (TR) 4032-JAG3202501NA52010CT-ND - Cut Tape (CT) 4032-JAG3202501NA52010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JAG 3202501 NA52010 |
Description | FUSE BOARD MNT 500MA 32VDC 1206 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 500 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cUL, UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.055" H (3.20mm x 1.60mm x 1.40mm) | |
DC Cold Resistance | 0.31 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
5 | $0.55200 | $2.76 |
10 | $0.51000 | $5.10 |
50 | $0.42480 | $21.24 |
100 | $0.39260 | $39.26 |
250 | $0.35364 | $88.41 |
500 | $0.32670 | $163.35 |
1,000 | $0.30169 | $301.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.27848 | $556.96 |
4,000 | $0.25693 | $1,027.72 |
6,000 | $0.24504 | $1,470.24 |
10,000 | $0.23077 | $2,307.70 |
14,000 | $0.22500 | $3,150.00 |