XR20M1172IL32TR-F | |
---|---|
DigiKey Part Number | XR20M1172IL32TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR20M1172IL32TR-F |
Description | IC UART FIFO I2C/SPI 64B 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1172IL32TR-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.01610 | $15,048.30 |