XRP7714EVB-DEMO-3

DigiKey Part Number
XRP7714EVB-DEMO-3-ND
Manufacturer
Manufacturer Product Number
XRP7714EVB-DEMO-3
Description
BOARD EVALUATION FOR XRP7714
Customer Reference
Detailed Description
XRP7714 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Main Purpose
DC/DC, Step Down
Outputs and Type
4 Non-Isolated Outputs
Power - Output
35 W
Voltage - Output
1V, 1.8V, 2.5V, 3.3V
Current - Output
-
Voltage - Input
5.5V ~ 25V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
XRP7714
Note
-
Supplied Contents
Board(s)
Board Type
Fully Populated
Base Product Number
Last Time Buy
Last Time Buy Date: 5/6/2025
All prices are in USD
Bulk
QuantityUnit PriceExt Price
4$32.31250$129.25