XRP7714EVB-DEMO-3KIT | |
---|---|
DigiKey Part Number | XRP7714EVB-DEMO-3KIT-ND |
Manufacturer | |
Manufacturer Product Number | XRP7714EVB-DEMO-3KIT |
Description | KIT DEMO FOR XRP7714 |
Customer Reference | |
Detailed Description | XRP7714 - 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | 35 W | |
Voltage - Output | 1V, 1.8V, 2.5V, 3.3V | |
Current - Output | - | |
Voltage - Input | 5.5V ~ 25V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | XRP7714 | |
Note | - | |
Supplied Contents | Board(s) | |
Board Type | Fully Populated | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $68.42500 | $136.85 |