M1600HCT-22P-MR/100-00042-08 | |
---|---|
DigiKey Part Number | 5420-M1600HCT-22P-MR/100-00042-08TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | M1600HCT-22P-MR/100-00042-08 |
Description | High Performance Passive Iridium |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, Iridium™ Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxtena Inc | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.626GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.5dBic, -0.5dBic | |
Features | - | |
Termination | SMA | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.496" (38.00mm) | |
Applications | GPS, Iridium™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.49000 | $77.49 |
10 | $73.49000 | $734.90 |
25 | $71.48000 | $1,787.00 |