134061 | |
---|---|
DigiKey Part Number | 589-134061-ND |
Manufacturer | |
Manufacturer Product Number | 134061 |
Description | BCAP0350 P270 S18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 380 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 3.2mOhm 3000 Hrs @ 65°C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Capacitance | 380 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3.2mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can - Snap-In - 4 Lead | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Operating Temperature | -40°C ~ 65°C |

Quantity | Unit Price | Ext Price |
---|---|---|
50,040 | $5.40000 | $270,216.00 |