RG214-LSZH-UM-SF(QTY:6ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-UM-SF(QTY:6ft)TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-UM-SF(QTY:6ft) |
Description | COAX CBL UHF TO SMA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to SMA RG-214 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | UHF to SMA | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |
