RG223-TM-TM(QTY:50FT) | |
---|---|
DigiKey Part Number | 4613-RG223-TM-TM(QTY:50FT)TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RG223-TM-TM(QTY:50FT) |
Description | COAX CBL TNC TO TNC |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-223 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |