RG58-BM-BM(QTY:80M) | |
---|---|
DigiKey Part Number | 4613-RG58-BM-BM(QTY:80M)TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RG58-BM-BM(QTY:80M) |
Description | COAX CBL BNC TO BNC |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |