ADD-55A

DigiKey Part Number
1866-1107-ND
Manufacturer
Manufacturer Product Number
ADD-55A
Description
AC/DC CNVRTR 13.8V 5V 13.4V 53W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 13.8V 5V 13.4V 88 ~ 264 VAC, 124 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
ADD-55A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
3
Voltage - Input
88 ~ 264 VAC, 124 ~ 370 VDC
Voltage - Output 1
13.8V
Voltage - Output 2
5V
Voltage - Output 3
13.4V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.5 A
Current - Output 2
3 A
Current - Output 3
230 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
71%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
-
Base Product Number
In-Stock: 62
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$40.70000$40.70
5$38.70000$193.50
10$37.00000$370.00
25$36.00000$900.00
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.