DDRH-120-12 | |
---|---|
DigiKey Part Number | 1866-DDRH-120-12-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-120-12 |
Description | 250-1500VDC O/P +12V8.4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 250V | |
DC Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 101W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.53" L x 2.48" W x 4.93" H (115.0mm x 63.0mm x 125.2mm) | |
Approval Agency | CB, CE, EAC, UKCA | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.88000 | $60.88 |
5 | $57.39600 | $286.98 |
10 | $55.95700 | $559.57 |
25 | $54.10960 | $1,352.74 |