LAD-240C | |
---|---|
DigiKey Part Number | 1866-LAD-240C-ND |
Manufacturer | |
Manufacturer Product Number | LAD-240C |
Description | AC/DC CONVERTER 41.5V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 41.5V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 41.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.78 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.20000 | $45.20 |
5 | $43.10000 | $215.50 |
10 | $41.20000 | $412.00 |
25 | $40.00040 | $1,000.01 |