NPP-450-24 | |
---|---|
DigiKey Part Number | 1866-NPP-450-24-ND |
Manufacturer | |
Manufacturer Product Number | NPP-450-24 |
Description | BATT CHG ENCLOSED 21V42V 13.5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 21V ~ 42V 13.5A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 21V ~ 42V | |
Charge Current - Max | 13.5A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 453.6W | |
Size / Dimension | 8.07" L x 5.31" W x 2.17" H (205.00mm x 135.00mm x 55.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $114.59625 | $916.77 |