RSP-3000-48-1

DigiKey Part Number
1866-RSP-3000-48-1-ND
Manufacturer
Manufacturer Product Number
RSP-3000-48-1
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 180 ~ 264 VAC, 254 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
180 ~ 264 VAC, 254 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
62.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
91.5%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.94" L x 7.00" W x 2.50" H (278.0mm x 177.8mm x 63.5mm)
Approval Agency
CB, CE, cURus, EAC, TUV, UKCA
Standard Number
60950-1; 62368-1
Minimum Load Required
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$547.61000$547.61
Manufacturers Standard Package