XLG-240-H-DA2 | |
---|---|
DigiKey Part Number | 1866-XLG-240-H-DA2-ND |
Manufacturer | |
Manufacturer Product Number | XLG-240-H-DA2 |
Description | O/P +27~56V 4.28~6.66A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.9A 27 ~ 56V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 27 ~ 56V | |
Current - Output (Max) | 4.9A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | - | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.62" L x 2.48" W x 1.40" H (219.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, UKCA | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.35000 | $60.35 |
5 | $55.18200 | $275.91 |
10 | $53.09100 | $530.91 |
25 | $50.44600 | $1,261.15 |