252-001-150-50

DigiKey Part Number
2473-252-001-150-50-ND
Manufacturer
Manufacturer Product Number
252-001-150-50
Description
CIR BRKR PTR 15A UL489 CAD FREE
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 120 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
252-001-150-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechanical Products
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
120 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, UL489, VDE
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$13.24000$13.24
5$12.41200$62.06
10$12.28700$122.87
45$11.58356$521.26
90$9.92878$893.59
225$9.10142$2,047.82