AFM-120M

DigiKey Part Number
1570-1450-ND
Manufacturer
Manufacturer Product Number
AFM-120M
Description
ALUMINUM FAN FILTER 120MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
-
Packaging
Bulk
Part Status
Active
Fan Accessory Type
-
Fits Fan Size
-
For Use With/Related Products
-
Features
-
Material
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.70900$27.09
25$2.63080$65.77
50$2.47420$123.71
100$2.22370$222.37
250$2.19240$548.10
500$2.05146$1,025.73
1,000$2.02014$2,020.14
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.