MA7015M12B1-RSR | |
---|---|
DigiKey Part Number | 1570-1682-ND |
Manufacturer | |
Manufacturer Product Number | MA7015M12B1-RSR |
Description | FAN 70X15MM BALL 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan 12VDC Square - 70mm L x 70mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | - | |
Features | Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.83000 | $14.83 |
10 | $14.15200 | $141.52 |
25 | $13.31000 | $332.75 |
50 | $12.80440 | $640.22 |
100 | $11.79360 | $1,179.36 |
250 | $11.03544 | $2,758.86 |
500 | $10.86696 | $5,433.48 |