MD4028E12B2-RSR | |
---|---|
DigiKey Part Number | 1570-1705-ND |
Manufacturer | |
Manufacturer Product Number | MD4028E12B2-RSR |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.2 CFM (0.426m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 15.2 CFM (0.426m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor, Thermal Overload Protector (TOP) | |
Noise | 44.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.70000 | $12.70 |
10 | $11.32100 | $113.21 |
25 | $10.81560 | $270.39 |
50 | $10.44800 | $522.40 |
100 | $10.09270 | $1,009.27 |
250 | $9.64116 | $2,410.29 |
500 | $9.31284 | $4,656.42 |