MD9238E12B-FSR-CC | |
---|---|
DigiKey Part Number | 1570-1728-ND |
Manufacturer | |
Manufacturer Product Number | MD9238E12B-FSR-CC |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.6 CFM (3.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 110.6 CFM (3.10m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Conformal Coating, Thermal Overload Protector (TOP) | |
Noise | 55.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, TUV, UL | |
Weight | 0.397 lb (180.08 g) | |
Current Rating (Amps) | 1.00A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.81000 | $19.81 |
10 | $18.08800 | $180.88 |
25 | $17.40080 | $435.02 |
50 | $16.25620 | $812.81 |
100 | $14.99690 | $1,499.69 |
250 | $14.76792 | $3,691.98 |
500 | $14.65344 | $7,326.72 |