MR1225E24B-FSR | |
---|---|
DigiKey Part Number | 1570-1342-ND |
Manufacturer | |
Manufacturer Product Number | MR1225E24B-FSR |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 151.0 CFM (4.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 151.0 CFM (4.23m³/min) | |
Static Pressure | 0.590 in H2O (147.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.6dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.275 lb (124.74 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.83000 | $15.83 |
10 | $14.11900 | $141.19 |
25 | $13.48840 | $337.21 |
60 | $12.91200 | $774.72 |
120 | $12.47275 | $1,496.73 |
300 | $11.91453 | $3,574.36 |
540 | $11.56943 | $6,247.49 |