UF9439CBP12H-L | |
---|---|
DigiKey Part Number | 1570-1302-ND |
Manufacturer | |
Manufacturer Product Number | UF9439CBP12H-L |
Description | FAN BLWR CF 120VAC 510X150X130MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Cross Flow 120VAC Rectangular - 510mm L x 130mm H Ball 318.0 CFM (8.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 120VAC | |
Size / Dimension | Rectangular - 510mm L x 130mm H | |
Width | 125.0mm | |
Air Flow | 318.0 CFM (8.90m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Cross Flow | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 53.0dB(A) | |
Power (Watts) | 50.0W | |
RPM | 1600 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, TUV | |
Weight | 7.7 lbs (3.5 kg) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Aluminum | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $118.18000 | $118.18 |
10 | $105.36500 | $1,053.65 |
25 | $100.65280 | $2,516.32 |
50 | $97.22600 | $4,861.30 |
100 | $93.91340 | $9,391.34 |